RS PRO 7743732
IP65 Hand Held Case ABS Grey 140x100x30mm
Mfr. Part #: 7743732 / RS Stock #: 70652469
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.97
15
$3.57
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
1.2 in
Approximate Height
5.5 in
Approximate Width
3.90 in
Body Material
ABS
Color
Gray
External Height
30 mm
External Length
140 mm
External Width
100 mm
IP Rating
IP65
Special Features
Push On Rubber Feet Included, Ideal for Portable, Desktop or Wall Mounted Electronic Application
Standards
UL94 V-0; RoHS Compliant
Temperature Range
-20 to +80 °C
UPC Code
5056112138679
Overview
IP65 Handheld Tablet Enclosure
An IP65 enclosure with an ergonomic tablet design which is ideal for portable or desktop electronic applications that require a touch screen. The handheld enclosure is moulded from flame retardant ABS plastic and carries a UL flammability rating of UL-V0 for the white version (RAL9002) and UL94-HB for the black version (RAL9005).
Moulded in high impact ABS, flame retardant to both UL94-V0 and UL94-HB
Ideal design for portable or desktop electronic applications
Recessed area for 4.3", 5.7", 7.0", 8.4" and 10.4" LCD module or touch screen use
Lid and base incorporate a tongue and groove sealing design with EPDM gasket installed to meet IP65 protection
Recommended working temperature: -20 to +80°C
Push-on rubber feet included
An IP65 enclosure with an ergonomic tablet design which is ideal for portable or desktop electronic applications that require a touch screen. The handheld enclosure is moulded from flame retardant ABS plastic and carries a UL flammability rating of UL-V0 for the white version (RAL9002) and UL94-HB for the black version (RAL9005).
Moulded in high impact ABS, flame retardant to both UL94-V0 and UL94-HB
Ideal design for portable or desktop electronic applications
Recessed area for 4.3", 5.7", 7.0", 8.4" and 10.4" LCD module or touch screen use
Lid and base incorporate a tongue and groove sealing design with EPDM gasket installed to meet IP65 protection
Recommended working temperature: -20 to +80°C
Push-on rubber feet included