RS Pro 7740263

Image may be a representation.
See specs for product details.
PID Temperature Controller; 48x48mm; 3 Output Relay; SSR; 24 Vac/dc Supply Voltage
Mfr. Part#: 7740263
Allied Stock#: 70827090

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Depth, Panel : 87.5 mm
Display Colors : Green, Red
Display Type : LED
IP Rating : IP65
Mounting Type : DIN Rail
Number of Outputs : 3
Operating Temperature, Maximum : +50 °C
Operating Temperature, Minimum : 0 °C
Output Type : Relay, SSR
Series : 445509 Series
Shop By : Factory Choice
Standards : RoHS Compliant; UL Listed; GOST-R; CE Certified
Temperature Range : 0 to +50 °C
Temperature, Operating, Range : 0 to +50 °C
Warranty : 3 Year Warranty

Overview

Process Controller
This series of process controllers are designed for measuring and controlling temperature and any process value. They can be used in many applications with their universal process input, control outputs, selectable alarm functions.
They are mainly used in glass, plastic, petro-chemistry, textile, automotive and machine production industries.

Product Added to Cart
RS Pro
PID Temperature Controller; 48x48mm; 3 Output Relay; SSR; 24 Vac/dc Supply Voltage
Allied Stock #: 70827090
Mfr's Part #: 7740263
$134.840 Each
Quantity added: