Location: 
All Products

RS Pro 7724801

RS Pro - 7724801 - Power Supply;  AC-DC;  Wall socket, 9V 1.5A DC
Image may be a representation.
See specs for product details.

RS Pro Power Supply; AC-DC; Wall socket, 9V 1.5A DC
Mfr. Part#:
7724801

Allied Stock#: 70652440

 RoHS Compliant Part

 

Resources

View 7724801 Datasheet Datasheet

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$9.94 (Each)
1$9.940
3$9.440
Availability

0 can ship immediately.

282 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 436807 Series
Configuration: Enclosed
Current, Output: 1.5 A
Input Voltage: 90-264 VAC
Mounting Type: Wall Plug
Number of Outputs: 1
Operating Temperature, Maximum: +40 °C
Operating Temperature, Minimum: 0 °C
Operation: Switching
Power, Output: 14 W
Type: External
Voltage, Output: 9 VDC

Overview

APC 8750 Android Neo-ITX Personal Computer
The APC single-board computer runs a custom Android operating system, built for keyboard and mouse input. A basic selection of applications is preinstalled. Also included is a full set of consumer I/O ports, enabling APC to connect to your PC monitor or TV. A full accessory kit is available separately containing all cables and a multi-region mains power supply.
Getting Started guide, Engineering Resources including OS updates on-line at: http://apc.io/
800MHz ARM1176JZF-core processor
512MB DDR3 RAM memory
2GB NAND Flash memory
Built-in 2D/3D graphics, resolution up to 720p
On-board real-time clock/calendar
Android 2.3 OS pre-installed
HDMI video socket
VGA video socket
4 x USB 2.0 sockets: USB0 host/device selectable by jumper
3.5mm audio out & microphone sockets
microSD card slot
10/100 Ethernet RJ45 socket
UART serial port header, with RTS/CTS signals and +3.3Vout
SPI serial port header
2.5mm +9V DC power socket (Center pin positive)
Alternative +12V DC 4-way ATX-type PSU socket
Power consumption: 4W idle, 13.5W full load
Power pushbutton and Power-On LED
Remote Power pushbutton and Power-On LED header
Size: 170 x 85mm
Neo-ITX format board, compatible with Mini-ITX and Micro-ATX cases

Optional Accessory Kit contents
2m USB-A cable
2m VGA cable
1.8m HDMI - HDMI cable
1.5m HDMI - DVI cable
2m 3.5mm stereo jack plug - RCA cable
2m CAT5e Ethernet cable
Universal PSU adapter: 9V 1.5A fitted with 2.5mm plug