RS Pro 7719405

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 2W; 1 Output; Embedded Switch Mode(SMPS); 9Vdc; 222mA
Manufacturer #: 7719405
Allied Stock #: 70652427

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$14.79 (Each)
1 $14.79
3 $14.09
5 $13.39
10 $12.69
Availability

0 can ship immediately.

4 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : CISPR22/EN55022 CLASS B ; CISPR22/EN55022 CLASS B ; IEC/EN 61000-4-2 Air ±8kV / Contact ±4kV perf. Criteria B ; IEC/EN 61000-4-3 10V/m perf. Criteria A ; IEC/EN 61000-4-4 ±2kV perf. Criteria B ; IEC/EN 61000-4-5 ±1kV/±2kV perf. Criteria B ; IEC/EN 61000-4-6 10 V rms perf. Criteria A ; IEC/EN 61000-4-8 10 A/m perf. Criteria A ; IEC/EN 61000-4-11 0%-70% perf. Criteria B ; UL60950 ; EN60950 ; Class II ; UL94V-0
Configuration : Enclosed
Current, Output : 0.22 A
Depth : 0.079" (2mm)
Dimensions : 33.7 x 22.2 x 18 mm
Dimensions, Overall : 33.7 x 22.2 x 18
Efficiency : 72 %
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 277 VAC
Length : 1.326" (33.7mm)
Line Regulation : ±2 %
Load Regulation : ±5 %
Mounting Type : PCB Mount
Number of Outputs : 1 Output
Operating Temperature, Maximum : +70 °C
Operating Temperature, Minimum : -25 °C
Operation : Switching
Power Rating : 2 W
Power, Output : 1.98 W
Primary Type : AC-DC
Regulator Type : Switched Mode Power Supply
Series : LD01 LD02 Series
Shop By : Factory Choice
Special Features : Short Circuit Protection ; Over Current Protection ; Over Voltage Protection
Standards : UL 60950/EN 60950, EMC Meets EN 55022, EN 55204, IEC 60950 & IEC 61000
Temperature, Operating, Range : -25 to +70 °C
Type : Embedded
UPC Code : 5056112136798
Voltage, Input Range : 85-305 VAC
Voltage, Output : 9 VDC
Warranty : 3 Year Warranty
Weight : 20 g
Width : 0.874" (22.2mm)

Overview

RS 1 to 3W, PCB Mount, Encapsulated, LD01and LD02 series
The LD01 and LD02 series Power supplies feature a compact size with 300VAC safer isolation. Suited for industrial, electrical, instruments and civil applications.
Wide Input voltage Range: 85~305VAC/120~430VDC
AC and DC all in one (input from the same terminal)
Small size, low Ripple and Noise
EMC meets EN55022,EN55024
Low Standby Power, high efficiency,green power
Over output current protection, short circuit protection
Meet IEC61000, UL60950 and IEC60950 standards

Product Added to Cart
RS Pro
Power Supply; AC-DC; 2W; 1 Output; Embedded Switch Mode(SMPS); 9Vdc; 222mA
Allied Stock #: 70652427
Mfr's Part #: 7719405
$14.790 Each
Quantity added: