RS Pro 7718802

Image may be a representation.
See specs for product details.
JIS Minature Quick Wire Plug For Use With Type E Thermocouple
Manufacturer #: 7718802
Allied Stock #: 70652320

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.09 (Each)
1 $3.09
3 $2.94
10 $2.77
20 $2.65
Availability

0 can ship immediately.

3 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accessory Type : Minature Quick Wire Plug
Color : Violet
Color, Housing : Violet
Connector Size : Miniature
Connector Type : Quickwire
For Use With : Type E Thermocouple
Operating Temperature, Maximum : +220 °C
Operating Temperature, Minimum : -35°C
Series : 441904 Series
Shop By : Factory Choice
Thermocouple Type : Type E
UPC Code : 5056112135364

Overview

Miniature Quick Wire Plugs
A range of miniature connectors with flat plug pins. These quick wire plugs have easy 'jab-in' connection for rapid termination, just push-in the wire and tighten the screw. These miniature quick wire plugs are available in thermocouple types K, J, T, E, R/S & B.
Contacts are polarised to prevent incorrect connection
Color coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C


Product Added to Cart
RS Pro
JIS Minature Quick Wire Plug For Use With Type E Thermocouple
Allied Stock #: 70652320
Mfr's Part #: 7718802
$3.090 Each
Quantity added: