RS Pro 7675175

Image may be a representation.
See specs for product details.
315mA Radial Non-Resettable Wire Ended Fuse; 250 V
Mfr. Part#: 7675175
Allied Stock#: 70827654

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.290 (Each)
10 $0.290
100 $0.270 (Save 7%)
500 $0.250 (Save 14%)
1000 $0.230 (Save 21%)
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Capacity, Breaking : 35 A @ 250 V ac
Current Rating : 0.315 A
Diameter, Body : 8.35
Height, Body : 7.7 mm
Material, Body : Thermoplastic
Operating Temperature, Maximum : +125 °C
Operating Temperature, Minimum : -55 °C
Series : 439686 Series
Shop By : Factory Choice
Standards : VDE, CSA, UL, CCC, KTL, RoHS
Type : Time Lag
Voltage Rating : 250 VAC V

Overview

RS Slow Blow TR5 Fuses
RS slow blow TR5 fuses are a convenient and reliable solution to a vast array of application requirements.

Product Added to Cart
RS Pro
315mA Radial Non-Resettable Wire Ended Fuse; 250 V
Allied Stock #: 70827654
Mfr's Part #: 7675175
$0.290 Each
Quantity added: