RS Pro 7649558

Image may be a representation.
See specs for product details.
3A Axial T Non-Resettable Wire Ended Fuse; 250 Vac
Mfr. Part#: 7649558
Allied Stock#: 70827589

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.410 (Each)
10 $0.410
50 $0.390
100 $0.370
500 $0.340
Availability

0 can ship immediately.

200 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Capacity, Breaking : 50 A @ 250 V ac/125 V dc
Current Rating : 3 A
Diameter, Body : 3.18 mm
Height, Body : 7.1 mm
Material, Body : Epoxy Coated
Operating Temperature, Maximum : +125 °C
Operating Temperature, Minimum : -55 °C
Series : 434191 Series
Shop By : Factory Choice
Standards : RoHS Compliant
Temperature, Operating, Range : -55 to +125 °C
Type : Slow Blow
Voltage Rating : 250 VAC V ac
Voltage, Rated AC : 250 VAC

Overview

RS Slow Blow Axial Fuses
RS slow blow axial fuses are a convenient and reliable solution to a vast array of application requirements.

Product Added to Cart
RS Pro
3A Axial T Non-Resettable Wire Ended Fuse; 250 Vac
Allied Stock #: 70827589
Mfr's Part #: 7649558
$0.410 Each
Quantity added: