RS Pro 7647215

Image may be a representation.
See specs for product details.
LPF-25-24; Constant Voltage LED Driver 25.2W 13.2 - 24V 1.05A
Manufacturer #: 7647215
Allied Stock #: 70824327

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$51.21 (Each)
1 $51.21
3 $48.77
5 $46.34
10 $43.90
25 $41.45
50 $39.02
Availability

0 can ship immediately.

8 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : LED Lighting, Moving Signs
Current, Output : 1.05 A
Input Voltage : 127 to 431 V dc, 90 to 305 V ac
Operation : Constant Voltage
Series : LED Driver Series
Shop By : Factory Choice
Voltage Rating : 127 to 431 V dc, 90 to 305 V ac
Voltage, Output : 13.2 to 24 V

Overview

RS LPF-25 Series 25W LED Driver Power Supply
LPF-25 series 25W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-25 series 25W LED driver power supplies have a class II AC input design (two wires without FG) and are fully potted by heat-conducted glue which provides an IP67 protection rating and an internal shock absorption to withstand 5G vibration. A high efficiency of up to 87% is also offered by these 25W LED driver power supplies and an ability to operate under a wide temperature range of -40 to +70° using free air convection. Typical applications for these 25W LED driver power supplies include LED lighting and moving sign applications in dry, damp or wet locations.
Standards:
UL8750, CSA C22.2 No. 250.0-08 (except for 48V, 54V),EN61347-1, EN61347-2-13 independent, IP67 approved ; Design refer to UL60950-1, TUV EN60950-1

Product Added to Cart
RS Pro
LPF-25-24; Constant Voltage LED Driver 25.2W 13.2 - 24V 1.05A
Allied Stock #: 70824327
Mfr's Part #: 7647215
$51.210 Each
Quantity added: