RS Pro 7631430

Image may be a representation.
See specs for product details.
ALWirewound SMD Ind with a Ceramic Core; 3.3 nH +/-0.1nHWirewound 380mA Idc Q:13
Manufacturer #: 7631430
Allied Stock #: 70651810

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.027 (Each)
1000 $0.027
2500 $0.025
5000 $0.023
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Case Size : 0402
Depth : 0.118" (3mm)
Dimensions : 1 x .5 x .32 mm
Frequency, Self Resonant : 6000
Gain, DC Current, Maximum : 380
Height : 0.013" (0.32mm)
Inductance : 3.3 nH
Length : 0.039" (1.00mm)
Material, Core : Ceramic
Operating Temperature, Maximum : +85 °C
Operating Temperature, Minimum : -40 °C
Series : 443544 Series
Shop By : Factory Choice
Tolerance : ±0.1 nH nH
Tolerance, Inductance : ±0.1 nH
UPC Code : 5056112125839

Overview

RS 0402 AL Series Thin Film Inductor (reels)

Product Added to Cart
RS Pro
ALWirewound SMD Ind with a Ceramic Core; 3.3 nH +/-0.1nHWirewound 380mA Idc Q:13
Allied Stock #: 70651810
Mfr's Part #: 7631430
$0.027 Each
Quantity added: