RS Pro 7581641

Image may be a representation.
See specs for product details.
Cable Mount 50Ohm 7/16 Connector Plug; Clamp Term.
Manufacturer #: 7581641
Allied Stock #: 70651674

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$41.91 (Each)
1 $41.91
Availability

0 can ship immediately.

353 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Contact Plating : Silver
Frequency, Operating : 0 to 6 GHz
Gender : Male
Impedance : 50 Ohm
Material, Contact : Beryllium Copper
Mounting Type : Cable Mount
Series : 424796 Series
Shop By : Factory Choice
Size : Standard
Temperature, Operating, Range : -40 to +85 °C
UPC Code : 5056112122074

Overview

7//16 Straight Connectors
These 7//16 connectors are designed for 50 ohm impedance applications, featuring excellent power-handling capability and low VSWR up to 7.5GHz. These 7//16 connectors provide superior performance for return loss and intermodulation distortion and are ideal for those applications where vibration resistance and environmental protection is important, such as radio base stations and broadcast communication application.
Nominal impedance 50 ohms
Low Broadband VSWR
Vibration proof coupling

Product Added to Cart
RS Pro
Cable Mount 50Ohm 7/16 Connector Plug; Clamp Term.
Allied Stock #: 70651674
Mfr's Part #: 7581641
$41.910 Each
Quantity added: