RS PRO 7491822
Enclosure Wall Box 12 x 10 x 6in 304 Stainless Steel IP66 NEMA 4X
Mfr. Part #: 7491822 / RS Stock #: 70651477
Price
Qty.
Standard Price
1
$239.65
Additional Inventory
Can ship in 10 days:
37
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7491822
Approximate Depth
4 in
Approximate Height
12 in
Approximate Width
10 in
Color
Silver
Configuration
Smooth Wall
Cover Locking
Latch
Cover Mounting
Hinged
Enclosure Mounting
Wall Mount
Enclosure Rating
IP66
Includes
Chassis Mounting Plate, Back Panel
IP Rating
IP66
Material
Stainless Steel
NEMA Rating
NEMA 4X
Special Features
Double Lip Edges ; Earth Studs Provided on Body ; Door & Chassis Plate
Standards
RoHS Compliant
Type
Wall Box
UPC Code
5056112118411
Warranty
3 Year Warranty
Overview
IP66 Wall Boxes
These Wall boxes are constructed from 1.2mm AISI 304 natural finish stainless steel and have an IP66 rating. The door of the enclosure has a pull out hinge which allows it to be removed for easy access. The stainless steel door lock and bezel prevent contaminant build-up on the enclosure.
Pull out hinge pins allow door to be completely removed for access
Stainless steel door lock and bezel prevent contaminant build-up
Double lip edge to ensure higher strength and ease of installation for the panel builder
Earth Studs provided on body, door and chassis plate
Hinges are located on the side corresponding to the "Height" dimension
Material 304 / 1.4301 stainless steel
IP66 protection
These Wall boxes are constructed from 1.2mm AISI 304 natural finish stainless steel and have an IP66 rating. The door of the enclosure has a pull out hinge which allows it to be removed for easy access. The stainless steel door lock and bezel prevent contaminant build-up on the enclosure.
Pull out hinge pins allow door to be completely removed for access
Stainless steel door lock and bezel prevent contaminant build-up
Double lip edge to ensure higher strength and ease of installation for the panel builder
Earth Studs provided on body, door and chassis plate
Hinges are located on the side corresponding to the "Height" dimension
Material 304 / 1.4301 stainless steel
IP66 protection