RS Pro 7482241

Image may be a representation.
See specs for product details.
Hook-Up Wire; Green/Yellow; PVC; BS4808; 20 AWG; 16x0.2mm; 100m (328ft)
Mfr. Part#: 7482241
Allied Stock#: 71269966

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$22.89 (Reel of 100)
1 $22.89
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Purple
Color, Insulation : Green ; Yellow
Cross-Section Area : 0.52 mm2
Diameter, Outer : 0.063 (1.6) in. (mm)
Length : 328 (100) ft. (m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Number of Wires : 11
Primary Type : BS4808
Shop By : Factory Choice
Standards : Def Stan 61-12 Part 6
Stranding : 16x0.2 mm
Temperature, Operating, Maximum : 85 C
Temperature, Operating, Minimum : -15 C
Temperature, Operating, Range : -15 to +85 C
Thickness, Insulation : 0.3 mm
UPC Code : 5056112117940
Voltage Rating : 1 kV
Wire Size : 20 AWG
Wire Type : BS4808
Product Added to Cart
RS Pro
Hook-Up Wire; Green/Yellow; PVC; BS4808; 20 AWG; 16x0.2mm; 100m (328ft)
Allied Stock #: 71269966
Mfr's Part #: 7482241
$22.890 Reel of 100
Quantity added: