RS Pro 7482171

Image may be a representation.
See specs for product details.
RS Pro; Hook-Up Wire; PVC; BS4808; Purple; 20AWG; CSA; 500m (1640ft)
Mfr. Part#: 7482171
Allied Stock#: 71269947

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$82.190 (Reel of 500)
1 $82.190
Availability

0 can ship immediately.

7500 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Orange
Cross-Section Area : 0.08 mm2
Diameter, Outer : 0.047" (1.2 mm)
Length : 328' (100 m)
Material, Conductor : Stranded Tinned Copper
Material, Insulation : XLPE
Number of Wires : 7
Standards : UL 1581 ; UL 758
Stranding : 7x36
Temperature, Operating, Maximum : 257 F (125 C)
Temperature, Operating, Minimum : 32 F (0 C)
Temperature, Operating, Range : 32 to 257 F (0 to 125 C)
Thickness, Insulation : 0.016" (0.4 mm)
Type : Hookup Wire
Voltage Rating : 300 V
Wire Size : 28 AWG
Wire Type : UL3266
Product Added to Cart
RS Pro
RS Pro; Hook-Up Wire; PVC; BS4808; Purple; 20AWG; CSA; 500m (1640ft)
Allied Stock #: 71269947
Mfr's Part #: 7482171
$82.190 Reel of 500
Quantity added: