RS Pro 7436260

Image may be a representation.
See specs for product details.
Green Polyester Coated Stainless Steel Roller Ball Cable Tie; 100mmx4.6 mm
Manufacturer #: 7436260
Allied Stock #: 70651324

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$39.99 (Pack of 100)
1 $39.99
5 $36.49
10 $34.59
25 $32.89
50 $29.99
Availability

0 can ship immediately.

4500 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Length : 3.937" (100mm)
Material : Polyester Coated Stainless Steel
Operating Temperature, Maximum : +150 °C
Operating Temperature, Minimum : -80 °C
Quantity : 100
Series : 895977 Series
Shop By : Factory Choice
Standards : RoHS Compliant
Temperature, Operating, Range : -80 to +150 °C
Type : Roller Ball
UPC Code : 5056112115380

Overview

Coated Stainless Steel Cable Ties
These ties are an ideal alternative where nylon types are not suitable. Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. Also they have a greater load carrying capacity and may be used for general strapping applications.,Temperature range: -80°C to +150°C

Product Added to Cart
RS Pro
Green Polyester Coated Stainless Steel Roller Ball Cable Tie; 100mmx4.6 mm
Allied Stock #: 70651324
Mfr's Part #: 7436260
$39.990 Pack of 100
Quantity added: