RS Pro 7436245

Image may be a representation.
See specs for product details.
Yellow Polyester Coated Stainless Steel Roller Ball Cable Tie; 200mmx4.6 mm
Mfr. Part#: 7436245
Allied Stock#: 70651319

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$27.610 (Pack of 100)
1 $27.610
3 $26.220
Availability

0 can ship immediately.

1500 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Yellow
Length : 7.874" (200mm)
Material : Polyester Coated Stainless Steel
Operating Temperature, Maximum : +150 °C
Operating Temperature, Minimum : -80 °C
Quantity : 100
Series : 895977 Series
Shop By : Factory Choice
Standards : RoHS Compliant
Temperature, Operating, Range : -80 to +150 °C
Type : Roller Ball

Overview

Coated Stainless Steel Cable Ties
These ties are an ideal alternative where nylon types are not suitable. Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. Also they have a greater load carrying capacity and may be used for general strapping applications.,Temperature range: -80°C to +150°C

Product Added to Cart
RS Pro
Yellow Polyester Coated Stainless Steel Roller Ball Cable Tie; 200mmx4.6 mm
Allied Stock #: 70651319
Mfr's Part #: 7436245
$27.610 Pack of 100
Quantity added: