RS Pro 7399032

Image may be a representation.
See specs for product details.
Axial Through Hole Fixed Resistor 3.3MOhm +/-5% 0.5W -1500 - 0ppm/ deg C
Manufacturer #: 7399032
Allied Stock #: 70651157

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.013 (Each)
5000 $0.013
10000 $0.012
25000 $0.011
50000 $0.01
75000 $0.009
Availability

0 can ship immediately.

5000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000

Specifications

Diameter : 2.3 mm
Diameter, Lead : 0.55 mm
Dimensions : 2.3 (Dia.) x 6.3 mm
Length : 0.354" (9mm)
Material, Element : Carbon Film
Operating Temperature, Maximum : +155 °C
Operating Temperature, Minimum : -55 °C
Package Type : Ammo Pack
Power Rating : 0.5 W
Resistance : 3.3 Megohms
Series : RS Series
Shop By : Factory Choice
Technology : Carbon Film
Temperature, Operating, Range : -55 to +155 °C
Termination : Axial Leads
Tolerance : ±5 %
UPC Code : 5056112112396

Overview

Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Product Added to Cart
RS Pro
Axial Through Hole Fixed Resistor 3.3MOhm +/-5% 0.5W -1500 - 0ppm/ deg C
Allied Stock #: 70651157
Mfr's Part #: 7399032
$0.013 Each
Quantity added: