RS Pro 7398856

Image may be a representation.
See specs for product details.
Axial Through Hole Fixed Resistor 22kOhm +/-5% 0.5W -500 - +350ppm/ deg C
Mfr. Part#: 7398856
Allied Stock#: 70651104

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.013 (Each)
5000 $0.013
10000 $0.012 (Save 8%)
25000 $0.011 (Save 15%)
50000 $0.010 (Save 22%)
75000 $0.009 (Save 28%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000

Specifications

Diameter : 2.3 mm
Diameter, Lead : 0.55 mm
Dimensions : 2.3 (Dia.) x 6.3 mm
Length : 0.354" (9mm)
Material, Element : Carbon Film
Operating Temperature, Maximum : +155 °C
Operating Temperature, Minimum : -55 °C
Package Type : Ammo Pack
Power Rating : 0.5 W
Resistance : 22 Kilohms
Series : RS Series
Shop By : Factory Choice
Technology : Carbon Film
Temperature, Operating, Range : -55 to +155 °C
Termination : Axial Leads
Tolerance : ±5 %

Overview

Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Product Added to Cart
RS Pro
Axial Through Hole Fixed Resistor 22kOhm +/-5% 0.5W -500 - +350ppm/ deg C
Allied Stock #: 70651104
Mfr's Part #: 7398856
$0.013 Each
Quantity added: