RS Pro 7397253

Image may be a representation.
See specs for product details.
Axial Through Hole Fixed Resistor 3Ohm +/-5% 0.25W -500 - +350ppm/ deg C
Mfr. Part#: 7397253
Allied Stock#: 70650901

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$25.120 (Pack of 5000)
1 $25.120
56 $22.610 (Save 10%)
112 $20.350 (Save 19%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter : 2.3 mm
Diameter, Lead : 0.55 mm
Dimensions : 2.3 (Dia.) x 6.3 mm
Length : 0.248" (6.3mm)
Material, Element : Carbon Film
Operating Temperature, Maximum : +155 °C
Operating Temperature, Minimum : -55 °C
Package Type : Ammo Pack
Power Rating : 0.25 W
Resistance : 3 Ohms
Series : RS Series
Shop By : Factory Choice
Technology : Carbon Film
Temperature, Operating, Range : -55 to +155 °C
Termination : Axial Leads
Tolerance : ±5 %

Overview

Carbon Film Resistors 0.25W - Full Bandolier (1Ω to 910Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Product Added to Cart
RS Pro
Axial Through Hole Fixed Resistor 3Ohm +/-5% 0.25W -500 - +350ppm/ deg C
Allied Stock #: 70650901
Mfr's Part #: 7397253
$25.120 Pack of 5000
Quantity added: