RS PRO 7382671
Axial Through Hole Fixed Resistor 150Ohm +/-5% 0.5W -500 - +350ppm/ deg C
Mfr. Part #: 7382671 / RS Stock #: 70650671
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5000
$0.0088
10000
$0.00836
15000
$0.00792
20000
$0.00748
25000
$0.00704
30000
$0.0066
35000
$0.00616
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7382671
Case Style
Moulded
Diameter
3.2 mm
Dimensions
0.35 in L
Element Material
Carbon Film
Lead Diameter
0.65 mm
Maximum Operating Temperature
155 °C
Minimum Operating Temperature
-55 °C
Package Type
Ammo Pack
Power Rating
0.5 W
Resistance
150 Ohms
Resistance Range
0 to 999 Ohms
Technology
Carbon Film
Temperature Coefficient
300 ppm/ C
Temperature Operating Range
-55 to +155 °C
Termination
Axial Leads
Tolerance
5 %
UPC Code
5056112108009
Overview
Carbon Film Resistors 0.5W - Full Bandolier (1? to 910?)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.