RS Pro 7347104

Image may be a representation.
See specs for product details.
Toggle switch; SP; on-none-on; right angle
Mfr. Part#: 7347104
Allied Stock#: 70792084

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.770 (Each)
1 $1.770
10 $1.680
25 $1.600
50 $1.470
100 $1.350
250 $1.240
Availability

0 can ship immediately.

114 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Bat
Contact Configuration : SPDT
Contact Current Rating : 5 A
Contact Resistance : 10 mΩ
Current Rating : 5 A
Cut Out, Panel : 6.35 mm
Length, Actuator : 5.08 mm
Material, Actuator : Chromium Plated Brass
Material, Contact : Silver Plated Brass
Mechanical Life : 40000 Cycles
Mounting Type : PCB
Operating Temperature, Maximum : +85 °C
Operating Temperature, Minimum : -30 °C
Operation : ON-NONE-ON
Series : 423212 Series
Shop By : Factory Choice
Standards : RoHS & Lead Free
Temperature, Operating, Range : -30 to +85 °C
Terminal Type : Through Hole
Voltage Rating : 250 VAC

Overview

Toggle Switches, Miniature - RS Series
RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.

Product Added to Cart
RS Pro
Toggle switch; SP; on-none-on; right angle
Allied Stock #: 70792084
Mfr's Part #: 7347104
$1.770 Each
Quantity added: