RS Pro 7347088

Image may be a representation.
See specs for product details.
Toggle Switch SPDT On-On; 5 A; Panel Mount
Mfr. Part#: 7347088
Allied Stock#: 70792079

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.76 (Each)
1 $1.76
10 $1.67
25 $1.59
50 $1.46
100 $1.34
250 $1.24
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Bat
Contact Configuration : SPDT
Contact Current Rating : 5 A
Contact Resistance : 10 mΩ
Current Rating : 5 A
Cut Out, Panel : 6.35 mm
Length, Actuator : 10.41 mm
Material, Actuator : Chromium Plated Brass
Material, Contact : Silver Plated Brass
Mechanical Life : 40000 Cycles
Mounting Type : Panel Mount
Operating Temperature, Maximum : +85 °C
Operating Temperature, Minimum : -30 °C
Series : 423212 Series
Shop By : Factory Choice
Standards : RoHS & Lead Free
Temperature, Operating, Range : -30 to +85 °C
Terminal Type : Solder
UPC Code : 5056112105800
Voltage Rating : 250 VAC

Overview

Toggle Switches, Miniature - RS Series
RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.

Product Added to Cart
RS Pro
Toggle Switch SPDT On-On; 5 A; Panel Mount
Allied Stock #: 70792079
Mfr's Part #: 7347088
$1.760 Each
Quantity added: