RS Pro 7346899

Image may be a representation.
See specs for product details.
Black DPDT Rocker Switch; On-On; 3 A @ 120 Vac +85 deg C -30 deg C 8.89mm 15.75mm
Mfr. Part#: 7346899
Allied Stock#: 70791249

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.130 (Each)
1 $1.130
Availability

0 can ship immediately.

386 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Rocker
Case Material : Diallyl Phthalate
Color, Actuator : Black
Contact Configuration : DPDT
Contact Current Rating : 3 A @ 120 V ac
Contact Form : DP
Contact Resistance : 20 mΩ
Current Rating : 3 A @ 120 V ac
Cut Out, Panel : 15.75 mm
Material, Contact : Silver Plated Brass
Mechanical Life : 30000 Operations
Mounting Type : Panel
Operating Temperature, Maximum : +85 °C
Operating Temperature, Minimum : -30 °C
Operation : on-none-on
Series : 422956 Series
Shop By : Factory Choice
Standards : RoHS Compliant
Temperature, Operating, Range : -30 to +85 °C
Terminal Type : Right Angle PC Pin
Termination : PCB Pins

Overview

Sub-Miniature Rocker Switches - 4M Series
These Sub-Miniature Rocker Switches are available in a variety of switch configurations with SPDT and DPDT contact configurations. Silver plated Brass contacts with a mechanical life of 30000 make and break cycles are a feature of these Sub-Miniature Rocker Switches . All these Sub-Miniature Rocker Switches have a UL94V0 case material with Nickel plated Brass bushings and stainless steel housings.

Product Added to Cart
RS Pro
Black DPDT Rocker Switch; On-On; 3 A @ 120 Vac +85 deg C -30 deg C 8.89mm 15.75mm
Allied Stock #: 70791249
Mfr's Part #: 7346899
$1.130 Each
Quantity added: