Location: 
All Products

RS Pro 7316015

RS Pro - 7316015 - 15Vdc;  1 Output;  2.1x5.5x9.5mm Switch Mode;  Plug In Pwr Supply;  1.33A
Image may be a representation.
See specs for product details.

RS Pro 15Vdc; 1 Output; 2.1x5.5x9.5mm Switch Mode; Plug In Pwr Supply; 1.33A
Mfr. Part#:
7316015

Allied Stock#: 70824113

 RoHS Compliant Part

 

Resources

View 7316015 Datasheet Datasheet

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$29.80 (Each)
1$29.800
3$28.380
5$26.960
10$25.550
25$24.120
50$22.710
Availability

0 can ship immediately.

44 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: EA1020R Series
Cable, Length: 1.2 m
Configuration: Enclosed
Current, Output: 1.33 A
Depth: 0.157" (4mm)
Dimensions: 98 x 45 x 33.5 mm
Dimensions, Overall: 98 x 45 x 33.5
Efficiency: 81 %
Input Voltage: 90-264 VAC
Length: 3.858" (98mm)
Length, Overall: 98 mm
Line Regulation: ±1 %
Load Regulation: ±5 %
Mounting Type: Wall Plug
Number of Outputs: 1
Operating Temperature, Maximum: +40 °C
Operating Temperature, Minimum: 0 °C
Operation: Switching
Output Connection: 2.1 x 5.5 x 9.5 mm Centre Positive
Plug Type: Australia/China, European Plug, UK, US/Japan
Power, Output: 20 W
Regulator Type: Switched Mode Power Supply
Series: EA1020R
Special Features: Interchangeable AC Plug
Temperature, Operating, Range: 0 to +40 °C
Type: External
Voltage, Input Range: 90 to 264 V ac
Voltage, Output: 15 VDC
Width, Overall: 45 mm

Overview

6W to 26W ErP Plug-Top Adapter, External Power Supply, Single Output
6W to 26W plug-top adapter external power supplies with a single output. These plug-top adapter external power supplies have level V ErP compliance and are supplied with 4 interchangebale AC plugs.
Standards:
EN 60950-1, UL 60950-1