RS Pro 7300209

Image may be a representation.
See specs for product details.
9Vac; 1 Output; 2.1x5.5x9.5mm Linear; Plug In Pwr Supply; 1500mA; 2-Pin Type C
Mfr. Part#: 7300209
Allied Stock#: 70824091

RoHS Compliant Part

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable, Length : 1.8 m
Configuration : Wall Plug
Current, Output : 1500
Depth : 0.157" (4mm)
Dimensions : 81.6 x 53 x 67.4 mm
Dimensions, Overall : 81.6 x 53 x 67.4
Efficiency : 50 %
Input Voltage : 230VAC VAC
Length : 3.212" (81.6mm)
Length, Overall : 81.6 mm
Load Regulation : ±25 %
Number of Outputs : 1
Operation : Linear
Output Connection : 2.1 x 5.5 x 9.5
Plug Type : 2-Pin Type C - EuroPlug
Regulator Type : Linear Power Supply
Series : 414957 Series
Shop By : Factory Choice
Special Features : Linear
Type : External Transformer
Voltage, Input Range : 230 V ac
Voltage, Output : 9 V ac
Warranty : 3 Year Warranty
Width, Overall : 53 mm

Overview

3VA to 20VA Plug-top Adaptors, 2-Pin Euro, AC Output
External AC output adaptors
Plugs directly into a standard 2-pin Euro socket
230Vac 50Hz input
1.8 meter (approx.) output lead with 2.1x5.5x9.5mm output connector
Class II - double insulated
Standards:
EN61558-1

Product Added to Cart
RS Pro
9Vac; 1 Output; 2.1x5.5x9.5mm Linear; Plug In Pwr Supply; 1500mA; 2-Pin Type C
Allied Stock #: 70824091
Mfr's Part #: 7300209
$14.290 Each
Quantity added: