RS Pro 7295135

Image may be a representation.
See specs for product details.
PE Sensor Diffuse 40 - 1000mm LED; Red Light Block 4-Pin M12 Conn NPN; IP67
Mfr. Part#: 7295135
Allied Stock#: 70614330

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$74.56 (Each)
1 $74.56
3 $70.83
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

IP Rating : IP67
Light Source : LED, Red Light
Material, Housing : ABS, PMMA
Maximum Current : 100 mA
Mounting Type : Bracket Mount
Operating Temperature, Maximum : 60 C
Operating Temperature, Minimum : -30 C
Output : NPN
Sensing Mode : Diffuse
Series : 412096 Series
Shop By : Factory Choice
Standards : RoHS Compliant, CE Certified, UL Listed (NRKH, E348498, NRKH7, E348498)
Temperature, Operating, Range : -30 to +60 °C
Type : Proximity Sensors
UPC Code : 5056112101550

Overview

Block Style (49x42mm) Photoelectric Sensors
A robust and economic range of block style sensors with a choice of diffuse (direct detect), retro-reflective or thru-beam detection methods.,Housed in a sturdy IP67 protected body, with CE & UL certification these compact sensors are suitable for a variety of industrial product detection and general sensing tasks.

Product Added to Cart
RS Pro
PE Sensor Diffuse 40 - 1000mm LED; Red Light Block 4-Pin M12 Conn NPN; IP67
Allied Stock #: 70614330
Mfr's Part #: 7295135
$74.560 Each
Quantity added: