RS Pro 7239637

Image may be a representation.
See specs for product details.
Indicator; 8mm PMT; Prominent; White LED; Lead Wires Term.; 5mm Lamp Size; 220 Vac
Manufacturer #: 7239637
Allied Stock #: 70826386

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$8.14 (Each)
1 $8.14
5 $7.73
10 $7.34
25 $6.75
50 $6.21
100 $5.71
Availability

0 can ship immediately.

46 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : White
Current Rating : 3 mA
IP Rating : IP67
Lamp Size : 5 mm
Length : 0.885" (22.5mm)
Lens Color : White
Life : 100,000 hrs.
Light Source : LED
Mounting Hole Size : 8 mm
Mounting Type : Threaded
Series : 411976 Series
Shop By : Factory Choice
Special Features : IP67
Supply Voltage : 220 V
Temperature Rating : -40 to +85 C
Termination : Lead Wires
Type : Panel Mount Indicator
UPC Code : 5056112097334
Warranty : 3 Year Warranty

Overview

LED Indicators, 8mm Mount, 110 & 220Vac, Wires
These LED’s have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 C, further increasing the potential applications they may be used for. These 5mm LED’s require an 8mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.
Supplied With:
Fixing nut and spring washer

Product Added to Cart
RS Pro
Indicator; 8mm PMT; Prominent; White LED; Lead Wires Term.; 5mm Lamp Size; 220 Vac
Allied Stock #: 70826386
Mfr's Part #: 7239637
$8.140 Each
Quantity added: