RS PRO 7227892
Blue Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Lead Wires, IP67
Mfr. Part #: 7227892 / RS Stock #: 70826298
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.78
3
$4.52
25
$4.18
Additional Inventory
Can ship in 10 days:
57
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7227892
Approvals
UL
Color
Blue
Current Rating
20 mA
Dimensions
0.67 in L
IP Rating
IP67
Lamp Size
3 mm
Lamp Type
LED
Life
100000 Hours
Mounting Hole Size
0.236 in in ; 6 mm in
Mounting Type
Threaded
Supply Voltage
24 VDC
Temperature Rating
-40 to +85 C
Termination
Lead Wires
Type
Non-Relampable
UPC Code
5056112096382
Warranty
3 Years
Overview
LED Indicators, 6mm Mount, 12 & 24Vdc, Wires
These LED’s have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 3mm LED’s require a 6mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.
Supplied With:
Fixing nut and spring washer
These LED’s have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 3mm LED’s require a 6mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.
Supplied With:
Fixing nut and spring washer