RS Pro 7227886

Image may be a representation.
See specs for product details.
Indicator; 6mm PMT; Prominent; Red LED; Lead Wires Term.; 3mm Lamp Size; 24 Vdc
Mfr. Part#: 7227886
Allied Stock#: 70826296

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.65 (Each)
1 $4.65
10 $4.42
25 $4.20
50 $3.86
100 $3.55
250 $3.27
Availability

0 can ship immediately.

30 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red
Current Rating : 20 mA
IP Rating : IP67
Lamp Size : 3 mm
Length : 0.673" (17.1mm)
Lens Color : Red
Life : 100,000 hrs.
Light Source : LED
Mounting Hole Size : 6 mm
Mounting Type : Threaded
Series : 411966 Series
Shop By : Factory Choice
Special Features : IP67
Supply Voltage : 24 VDC
Temperature Rating : -40 to +85 C
Termination : Lead Wires
Type : Panel Mount Indicator
UPC Code : 5056112096368
Warranty : 3 Year Warranty

Overview

LED Indicators, 6mm Mount, 12 & 24Vdc, Wires
These LED’s have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 C, further increasing the potential applications they may be used for. These 3mm LED’s require a 6mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.
Supplied With:
Fixing nut and spring washer

Product Added to Cart
RS Pro
Indicator; 6mm PMT; Prominent; Red LED; Lead Wires Term.; 3mm Lamp Size; 24 Vdc
Allied Stock #: 70826296
Mfr's Part #: 7227886
$4.650 Each
Quantity added: