RS Pro 7227404

Image may be a representation.
See specs for product details.
Ind LED wires; 14mm PMT; Red LED; Lead Wires Term.; 10mm Lamp Size; 24 Vdc
Manufacturer #: 7227404
Allied Stock #: 70826201

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.73 (Each)
1 $5.73
10 $5.44
25 $5.17
50 $4.76
100 $4.38
250 $4.03
Availability

0 can ship immediately.

5 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red
Current Rating : 20 mA
IP Rating : IP67
Lamp Size : 10 mm
Length : 1.131" (28.75mm)
Lens Color : Red
Life : 100,000 hrs.
Light Source : LED
Mounting Hole Size : 14 mm
Mounting Type : Threaded
Series : 411978 Series
Shop By : Factory Choice
Special Features : IP67
Supply Voltage : 24 VDC
Temperature Rating : -40 to +85 C
Termination : Lead Wires
Type : Panel Mount Indicator
UPC Code : 5056112095422
Warranty : 3 Year Warranty

Overview

LED Indicators, 14mm Mount, 12 & 24Vdc, Wires
Brought to you under the trusted RS Brand, these LED’s are designed for panel mount applications. Boasting a high level of ingress protection, they are suitable for most environments, including outdoor applications. These LED indicators also have a wide operating temperature range of between -40 to +85 C, further increasing the potential applications they may be used for. These 10mm LED’s require a 14mm panel cut-out and are supplied with a fixing nut and spring washer. The range offers a wide selection of voltage ratings, bezel finishes and bezel styles.
Standards:
UL recognized
Supplied With:
Fixing nut and spring washer

Product Added to Cart
RS Pro
Ind LED wires; 14mm PMT; Red LED; Lead Wires Term.; 10mm Lamp Size; 24 Vdc
Allied Stock #: 70826201
Mfr's Part #: 7227404
$5.730 Each
Quantity added: