RS Pro 7195001

Image may be a representation.
See specs for product details.
16 W Fluorescent Lighting Bulkhead; Prismatic; 240 Vac; IP65; Lamp Supplied
Mfr. Part#: 7195001
Allied Stock#: 70826153

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$38.39 (Each)
1 $38.39
3 $36.47
Availability

0 can ship immediately.

3 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Depth : 0.079" (2mm)
Diameter : 218 mm
IP Rating : IP65
Lamp Type : Fluorescent
Operating Temperature, Maximum : +25
Operating Temperature, Minimum : -10
Primary Type : Light Fixture
Series : 408610 Series
Shop By : Factory Choice
Standards : CE Certified
Temperature, Operating, Range : -10 to +25
Type : Bulkhead
UPC Code : 5056112093725
Warranty : 3 Year Warranty

Overview

Columbus 2D Round Bulkheads
The Columbus range of 2D round drum bulkhead luminaires are manufactured with a polycarbonate diffuser and either an ABS or polycarbonate base. These light fittings have a poured gasket and are leaders in vandal-resistant IP65 technology. With a hinged gear tray and Time-in-a-Box packaging, installlation is swift and easy. High frequency (HF), emergency and Switch Start available.
Supplied With:
GE 2D 2 pin CFL lamp

Product Added to Cart
RS Pro
16 W Fluorescent Lighting Bulkhead; Prismatic; 240 Vac; IP65; Lamp Supplied
Allied Stock #: 70826153
Mfr's Part #: 7195001
$38.390 Each
Quantity added: