RS Pro 7175344

Image may be a representation.
See specs for product details.
Thick Film Surface Mount Resistor 1206 Case 124Ohm +/-1% 0.25W +/-100ppm/ deg C
Mfr. Part#: 7175344
Allied Stock#: 70649999

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.670 (Reel of 5000)
1 $11.670
Availability

0 can ship immediately.

50000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Case Style : Ruthenium Oxide
Depth : 0.157" (4mm)
Dimensions : 3.1 x 1.55 x 0.55 mm
Height : 0.022" (0.55mm)
Length : 0.122" (3.1mm)
Material, Element : Thick Film
Operating Temperature, Maximum : +155 °C
Operating Temperature, Minimum : -55 °C
Package Type : 1206 (3216 mm)
Packaging : Tape & Reel
Power Rating : 0.25 W
Resistance : 124 Ohms
Series : RS Series
Shop By : Factory Choice
Technology : Thick Film
Temperature, Operating, Range : -55 to +155 °C
Termination : SMD
Tolerance : ±1 %

Overview

1206 Format Resistor, RS Series - ( 25Ω → 499.9Ω )

Product Added to Cart
RS Pro
Thick Film Surface Mount Resistor 1206 Case 124Ohm +/-1% 0.25W +/-100ppm/ deg C
Allied Stock #: 70649999
Mfr's Part #: 7175344
$11.670 Reel of 5000
Quantity added: