RS Pro 7170484

Image may be a representation.
See specs for product details.
Thick Film Surface Mount Resistor 0603 Case 261Ohm +/-1% 0.1W +/-100ppm/ deg C
Manufacturer #: 7170484
Allied Stock #: 70649170

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$6.74 (Reel of 5000)
1 $6.74
40 $6.06
80 $5.45
160 $4.91
Availability

0 can ship immediately.

15000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Case Style : Ruthenium Oxide
Depth : 0.118" (3mm)
Dimensions : 1.6 x 0.8 x 0.45 mm
Height : 0.018" (0.45mm)
Length : 0.062" (1.5748mm)
Material, Element : Thick Film
Operating Temperature, Maximum : +155 °C
Operating Temperature, Minimum : -55 °C
Package Type : 0603 (1608 mm)
Packaging : Tape & Reel
Power Rating : 0.1 W
Resistance : 261 Ohms
Series : RS Series
Shop By : Factory Choice
Technology : Thick Film
Temperature, Operating, Range : -55 to +155 °C
Termination : SMD
Tolerance : ±1 %
UPC Code : 5056112087236

Overview

0603 Format Resistor, RS Series - ( 200Ω → 499.9Ω )

Product Added to Cart
RS Pro
Thick Film Surface Mount Resistor 0603 Case 261Ohm +/-1% 0.1W +/-100ppm/ deg C
Allied Stock #: 70649170
Mfr's Part #: 7170484
$6.740 Reel of 5000
Quantity added: