RS Pro 7167523

Image may be a representation.
See specs for product details.
Thick Film Surface Mount Resistor 0201 Case 12Ohm +/-1% 0.05W +/-200ppm/ deg C
Manufacturer #: 7167523
Allied Stock #: 70648766

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$76.18 (Reel of 15000)
1 $76.18
274 $68.56
548 $61.70
Availability

0 can ship immediately.

15000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Case Style : Ruthenium Oxide
Depth : 0.118" (3mm)
Dimensions : 0.6 x 0.3 x 0.23 mm
Height : 0.009" (0.23mm)
Length : 0.023" (0.6mm)
Material, Element : Thick Film
Operating Temperature, Maximum : +125 °C
Operating Temperature, Minimum : -55 °C
Package Type : 0201 (0603 mm)
Packaging : Tape & Reel
Power Rating : 0.05 W
Resistance : 12 Ohms
Series : RS Series
Shop By : Factory Choice
Technology : Thick Film
Temperature, Operating, Range : -55 to +125 °C
Termination : SMD
Tolerance : ±1 %
UPC Code : 5056112085546

Overview

0201 Format Resistor, RS Series

Product Added to Cart
RS Pro
Thick Film Surface Mount Resistor 0201 Case 12Ohm +/-1% 0.05W +/-200ppm/ deg C
Allied Stock #: 70648766
Mfr's Part #: 7167523
$76.180 Reel of 15000
Quantity added: