RS Pro 7131198

Image may be a representation.
See specs for product details.
Thick Film Surface Mount Resistor 1206 Case 3.9Ohm +/-5% 0.25W +/-200ppm/ deg C
Mfr. Part#: 7131198
Allied Stock#: 70648433

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$17.060 (Reel of 5000)
1 $17.060
54 $16.210 (Save 5%)
108 $15.400 (Save 10%)
Availability

0 can ship immediately.

15000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Case Style : Ruthenium Oxide
Depth : 0.157" (4mm)
Dimensions : 3.1 x 1.55 x 0.55 mm
Height : 0.022" (0.55mm)
Length : 0.122" (3.1mm)
Material, Element : Thick Film
Operating Temperature, Maximum : +155 °C
Operating Temperature, Minimum : -55 °C
Package Type : 1206 (3216 mm)
Packaging : Tape & Reel
Power Rating : 0.25 W
Resistance : 3.9 Ohms
Series : RS Series
Shop By : Factory Choice
Technology : Thick Film
Temperature, Operating, Range : -55 to +155 °C
Termination : SMD
Tolerance : ±5 %

Overview

1206 Format Resistor, 5% RS Series - ( 1Ω → 91kΩ )

Product Added to Cart
RS Pro
Thick Film Surface Mount Resistor 1206 Case 3.9Ohm +/-5% 0.25W +/-200ppm/ deg C
Allied Stock #: 70648433
Mfr's Part #: 7131198
$17.060 Reel of 5000
Quantity added: