RS Pro 7112103

Image may be a representation.
See specs for product details.
1uF 450 Vdc Aluminium Electrolytic Capacitor 2000h 8 (Dia.)x11mm
Mfr. Part#: 7112103
Allied Stock#: 70648375

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.046 (Each)
25 $0.046
Availability

0 can ship immediately.

15625 can ship in 10 days.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25

Specifications

Capacitance : 1 uF
Construction : Radial
Current, Leakage : <=0.03 CV or 3 μA @ 1 min
Diameter : 8 mm
Diameter, Lead : 0.5 mm
Dimensions : 8 (Dia.) x 11 mm
Height : 0.433" (11mm)
Lead Pitch : 3.5 mm
Length : 0.433" (11mm)
Material, Element : Aluminum Electrolytic
Mounting Type : Through Hole
Operating Temperature, Maximum : +105 °C
Operating Temperature, Minimum : -25 °C
Series : 406285 Series
Shop By : Factory Choice
Standards : IEC 60384-4
Technology : Electrolytic
Temperature, Operating, Range : -25 to +105 °C
Terminal Type : Through Hole
Tolerance : 20 %
Voltage Rating : 450 VDC

Overview

General Purpose Radial 400 to 450V
Safety vent construction design
Applications include communication equipment and switching power supply

Product Added to Cart
RS Pro
1uF 450 Vdc Aluminium Electrolytic Capacitor 2000h 8 (Dia.)x11mm
Allied Stock #: 70648375
Mfr's Part #: 7112103
$0.046 Each
Quantity added: