RS Pro 7111668

Image may be a representation.
See specs for product details.
4700uF 63 Vdc Aluminium Electrolytic Capacitor 2000h 25 (Dia.)x44mm
Manufacturer #: 7111668
Allied Stock #: 70648314

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.60 (Each)
2 $1.60
20 $1.52
100 $1.45
200 $1.37
400 $1.31
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2

Specifications

Capacitance : 4700 uF
Construction : Radial
Current, Leakage : <=0.01 CV or 3 μA @ 1 min
Diameter : 25 mm
Diameter, Lead : 1 mm
Dimensions : 25 (Dia.) x 44 mm
Height : 1.732" (44mm)
Lead Pitch : 12 mm
Length : 1.732" (44mm)
Material, Element : Aluminum Electrolytic
Mounting Type : Through Hole
Operating Temperature, Maximum : +105 °C
Operating Temperature, Minimum : -40 °C
Series : 406283 Series
Shop By : Factory Choice
Standards : IEC 60384-4
Technology : Electrolytic
Temperature, Operating, Range : -40 to +105 °C
Terminal Type : Through Hole
Tolerance : 20 %
UPC Code : 5056112081005
Voltage Rating : 63 VDC

Overview

General Purpose Radial 63 to 350V

Product Added to Cart
RS Pro
4700uF 63 Vdc Aluminium Electrolytic Capacitor 2000h 25 (Dia.)x44mm
Allied Stock #: 70648314
Mfr's Part #: 7111668
$1.600 Each
Quantity added: