RS Pro 7111214

Image may be a representation.
See specs for product details.
10000uF 25 Vdc Aluminium Electrolytic Capacitor 2000h 18 (Dia.)x41mm
Mfr. Part#: 7111214
Allied Stock#: 70648226

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.840 (Each)
2 $0.840
20 $0.800 (Save 5%)
100 $0.760 (Save 10%)
200 $0.730 (Save 13%)
400 $0.680 (Save 19%)
Availability

0 can ship immediately.

428 can ship in 10 days.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2

Specifications

Capacitance : 10000 uF
Construction : Radial
Current, Leakage : <=0.01 CV or 3 μA @ 1 min
Diameter : 18 mm
Diameter, Lead : 0.8 mm
Dimensions : 18 (Dia.) x 41 mm
Height : 1.614" (41mm)
Lead Pitch : 7.5 mm
Length : 1.614" (41mm)
Material, Element : Aluminum Electrolytic
Mounting Type : Through Hole
Operating Temperature, Maximum : +105 °C
Operating Temperature, Minimum : -40 °C
Series : 406281 Series
Shop By : Factory Choice
Standards : IEC 60384-4
Technology : Electrolytic
Temperature, Operating, Range : -40 to +105 °C
Terminal Type : Through Hole
Tolerance : 20 %
Voltage Rating : 25 VDC

Overview

General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.

Product Added to Cart
RS Pro
10000uF 25 Vdc Aluminium Electrolytic Capacitor 2000h 18 (Dia.)x41mm
Allied Stock #: 70648226
Mfr's Part #: 7111214
$0.840 Each
Quantity added: