Skip to content

RS PRO 7111179

2200uF 25 Vdc Aluminum Electrolytic Capacitor 2000h 13 (Dia.)x21mm

Mfr. Part #: 7111179 / RS Stock #: 70648221

RS PRO

RS PRO 7111179

Mfr. Part #: 7111179
RS Stock #: 70648221

Description

2200uF 25 Vdc Aluminum Electrolytic Capacitor 2000h 13 (Dia.)x21mm

In Stock:

120

Price

Qty.

Standard Price

10

$0.20739

50

$0.19702

100

$0.18665

1000

$0.17628

2500

$0.16591

10000

$0.15554

Additional Inventory

Can ship in 10 days:

520

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
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
Alternate Mfr Part Number
7111179
Capacitance
2200 uF
Capacitance Range
1000 to 9999 uF
Construction
Radial
Diameter
13 mm
Element Material
Aluminum Electrolytic
Lead Diameter
0.6 mm
Lead Pitch
5 mm
Leakage Current
<=0.01 CV or 3 μA @ 1 min uA
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Standards
IEC 60384-4
Technology
Electrolytic
Temperature Operating Range
-40 to +105 °C
Terminal Type
Through Hole
Tolerance
20% %
UPC Code
5056112080091
Voltage Rating
25 VDC

Overview

General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.