RS PRO 7110993
1500uF 16 Vdc Aluminum Electrolytic Capacitor 2000h 10 (Dia.)x20mm
Mfr. Part #: 7110993 / RS Stock #: 70648186
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$0.23884
100
$0.20209
500
$0.17452
1000
$0.16535
2000
$0.15616
Additional Inventory
Can ship in 10 days:
1570
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7110993
Capacitance
1500 uF
Capacitance Range
1000 to 9999 uF
Construction
Radial
Diameter
10 mm
Element Material
Aluminum Electrolytic
Lead Diameter
0.6 mm
Lead Pitch
5 mm
Leakage Current
<=0.01 CV or 3 μA @ 1 min uA
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Technology
Electrolytic
Temperature Operating Range
-40 to +105 °C
Terminal Type
Through Hole
Tolerance
20% %
UPC Code
5056112079743
Voltage Rating
16 VDC
Overview
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply