RS PRO 7110911
10uF 16 Vdc Aluminum Electrolytic Capacitor 1000h 5 (Dia.)x11mm
Mfr. Part #: 7110911 / RS Stock #: 70648168
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.01842
1000
$0.01761
5000
$0.01678
10000
$0.01596
20000
$0.01515
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7110911
Capacitance
10 uF
Capacitance Range
1 to 99 uF
Construction
Radial
Diameter
5 mm
Dimensions
0.43 in H X 0.43 in L
Element Material
Aluminum Electrolytic
Lead Diameter
0.5 mm
Lead Pitch
2 mm
Leakage Current
<=0.01 CV or 3 μA @ 1 min uA
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Standards
IEC 60384-4
Technology
Electrolytic
Temperature Operating Range
-40 to +105 °C
Terminal Type
Through Hole
Tolerance
20% %
UPC Code
5056112079576
Voltage Rating
16 VDC
Overview
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply