RS Pro 71006471

Image may be a representation.
See specs for product details.
Grey Touch Up Paint Aerosol; 6.76 fl oz
Manufacturer #: 71006471
Allied Stock #: 71006471

RoHS Compliant Part

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.37 (Each)
1 $6.37
12 $5.39
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 7643020
Chemical Component : Acetone (CAS:67-64-1 ); propane (CAS:74-98-6 ); Naphtha (petroleum), hydrodesulfurized heavy (CAS:64742-82-1); butane (CAS:106-97-8); isobutane (CAS:75-28-5); Trizinc bis(orthophosphate) (CAS:7779-90-0 )
Color : Grey
Dispensing Method : Aerosol
Odor : Characteristic
Primary Type : Spray Paint
Shop By : Factory Choice
Solubility : Insoluble in water
Type : Spray Paint
Volume : 6.76 fl oz (200ml)

Overview

RS 71006471 is a high quality and universal acrylic based touch-up spray paint in aerosol form. Exhibits excellent coverage and hardness and is ideally suited for use on enclosures, instrument panels, cabinets and test boxes etc.

Features:
• 100% ozone friendly
• Excellent coverage, flow and opacity
• Fast drying with good water and chemical resistance
• Excellent adhesion to bare metal
• Resin Type: Acrylic
• Touch dry time (68°F): < 20 min
• Coat over time: After 5 min

Product Added to Cart
RS Pro
Grey Touch Up Paint Aerosol; 6.76 fl oz
Allied Stock #: 71006471
Mfr's Part #: 71006471
$6.370 Each
Quantity added: