RS Pro 7078909

Image may be a representation.
See specs for product details.
Axial Carbon Resistor 6.8kOhm +/-5% 2W -500 - +350ppm/ deg C
Mfr. Part#: 7078909
Allied Stock#: 70648107

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.043 (Each)
10 $0.043
220 $0.039
440 $0.036
880 $0.033
1760 $0.031
Availability

0 can ship immediately.

3160 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Diameter : 4.5 mm
Diameter, Lead : 0.78 mm
Dimensions : 4.5 (Dia.) x 11.5 mm
Length : 0.452" (11.5mm)
Material, Element : Carbon Film
Operating Temperature, Maximum : +155 °C
Operating Temperature, Minimum : -55 °C
Package Type : Ammo Pack
Power Rating : 2 W
Resistance : 6.8 Kilohms
Series : RS Series
Shop By : Factory Choice
Technology : Carbon Film
Temperature, Operating, Range : -55 to +155 °C
Termination : Axial Leads
Tolerance : ±5 %
UPC Code : 5056112078371

Overview

Carbon Film Resistors 2W
The RS series of carbon film axial axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Product Added to Cart
RS Pro
Axial Carbon Resistor 6.8kOhm +/-5% 2W -500 - +350ppm/ deg C
Allied Stock #: 70648107
Mfr's Part #: 7078909
$0.043 Each
Quantity added: