RS PRO 7078634
Axial Carbon Resistor 120Ohm +/-5%1W -500 - +350ppm/ deg C
Mfr. Part #: 7078634 / RS Stock #: 70648056
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$0.03395
20
$0.03119
500
$0.02886
1000
$0.02662
2500
$0.02437
Additional Inventory
Can ship in 10 days:
4340
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7078634
Diameter
3.2 mm
Dimensions
0.35 in L
Element Material
Carbon Film
Lead Diameter
0.65 mm
Maximum Operating Temperature
155 °C
Minimum Operating Temperature
-55 °C
Package Type
Ammo Pack
Power Rating
1 W
Resistance
120 Ohms
Resistance Range
0 to 999 Ohms
Technology
Carbon Film
Temperature Coefficient
400 ppm/ C
Temperature Operating Range
-55 to +155 °C
Termination
Axial Leads
Tolerance
5 %
UPC Code
5056112077862
Overview
Carbon Film Resistors 1W
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.