RS PRO 7077603
Axial Carbon Resistor 150Ohm +/-5% 0.25W -500 - +350ppm/ deg C
Mfr. Part #: 7077603 / RS Stock #: 70648003
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$0.0129
100
$0.01213
500
$0.01135
1000
$0.0105
5000
$0.00972
Additional Inventory
Can ship in 10 days:
7170
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7077603
Diameter
2.3 mm
Dimensions
0.25 in L
Element Material
Carbon Film
Lead Diameter
0.55 mm
Maximum Operating Temperature
155 °C
Minimum Operating Temperature
-55 °C
Package Type
Ammo Pack
Power Rating
0.25 W
Resistance
150 Ohms
Resistance Range
0 to 999 Ohms
Technology
Carbon Film
Temperature Coefficient
250 ppm/ C
Temperature Operating Range
-55 to +155 °C
Termination
Axial Leads
Tolerance
5 %
UPC Code
5056112077398
Overview
Carbon Film Resistors 0.25W
The RS series of carbon film axial leaded resistors offer excellent long-term stability, and feature standard solder-plated copper leads. Applications include automotive, telecommunication, and medical equipment.
The RS series of carbon film axial leaded resistors offer excellent long-term stability, and feature standard solder-plated copper leads. Applications include automotive, telecommunication, and medical equipment.