RS Pro 7076515

Image may be a representation.
See specs for product details.
47uF 50 Vdc Aluminium Electrolytic Capacitor 1000h 8 (Dia.)x16mm
Mfr. Part#: 7076515
Allied Stock#: 70647946

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.144 (Each)
10 $0.144
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Capacitance : 47 uF
Construction : Axial
Current, Leakage : <=0.02 CV or 3 μA @ 5 min
Diameter : 8 mm
Diameter, Lead : 0.6 mm
Dimensions : 8 (Dia.) x 16 mm
Height : 0.63" (16mm)
Length : 0.63" (16mm)
Material, Element : Aluminum Electrolytic
Mounting Type : Through Hole
Operating Temperature, Maximum : +105 °C
Operating Temperature, Minimum : -40 °C
Series : 406151 Series
Shop By : Factory Choice
Standards : IEC 60384-4
Technology : Electrolytic
Temperature, Operating, Range : -40 to +105 °C
Terminal Type : Through Hole
Tolerance : 20 %
Voltage Rating : 50 VDC

Overview

RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply

Product Added to Cart
RS Pro
47uF 50 Vdc Aluminium Electrolytic Capacitor 1000h 8 (Dia.)x16mm
Allied Stock #: 70647946
Mfr's Part #: 7076515
$0.144 Each
Quantity added: