RS Pro 7063294

Image may be a representation.
See specs for product details.
100uF 400 Vdc Aluminium Electrolytic Capacitor 2000h 22 (Dia.)x35mm
Mfr. Part#: 7063294
Allied Stock#: 70647682

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.66 (Each)
2 $1.66
20 $1.57
100 $1.50
200 $1.42
400 $1.35
Availability

0 can ship immediately.

56 can ship in 10 days.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2

Specifications

Capacitance : 100 uF
Construction : Snap-In
Current, Leakage : <=0.02 CV @ 5 min
Diameter : 22 mm
Diameter, Lead : 1.45 mm
Dimensions : 22 (Dia.) x 35 mm
Height : 1.378" (35mm)
Lead Pitch : 10 mm
Length : 1.378" (35mm)
Material, Element : Aluminum Electrolytic
Mounting Type : Through Hole
Operating Temperature, Maximum : +105 °C
Operating Temperature, Minimum : -25 °C
Series : 405788 Series
Shop By : Factory Choice
Standards : IEC 60384-4
Technology : Electrolytic
Temperature, Operating, Range : -25 to +105 °C
Terminal Type : Through Hole
Tolerance : 20 %
UPC Code : 5056112074281
Voltage Rating : 400 VDC

Overview

RS Aluminium snap in Capacitors

Product Added to Cart
RS Pro
100uF 400 Vdc Aluminium Electrolytic Capacitor 2000h 22 (Dia.)x35mm
Allied Stock #: 70647682
Mfr's Part #: 7063294
$1.660 Each
Quantity added: