RS Pro 7038948

Image may be a representation.
See specs for product details.
Indicator; 14mm PMT; Flush; Green LED; Lead Wires Term.; 10mm Lamp Size; 24 Vdc
Manufacturer #: 7038948
Allied Stock #: 70647590

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.72 (Each)
1 $5.72
3 $5.44
25 $5.01
50 $4.61
100 $4.24
250 $3.90
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Current Rating : 20 mA
IP Rating : IP67
Lamp Size : 10 mm
Length : 1.204" (30.6mm)
Lens Color : Green
Life : 100,000 hrs.
Light Source : LED
Mounting Hole Size : 14 mm
Mounting Type : Threaded
Series : 399201 Series
Shop By : Factory Choice
Special Features : IP67
Supply Voltage : 24 VDC
Temperature Rating : -40 to +85 C
Termination : Lead Wires
Type : Panel Mount Indicator
UPC Code : 5056112072065
Voltage Rating : 24 V dc
Warranty : 3 Year Warranty

Overview

LED Indicators, 14mm Mount, 12, 24, 6-36Vdc, Flush Bezel, Wires
10mm Colored diffused epoxy lens
Maximum panel thickness 11mm
Wire terminations
Bi-coulour are one red (+) Anode and one black (-) Cathode, the seconde Color is obtained by reversing the voltage.
Tri-Color wires are one red (+) and one green (+) Anode and one black (-) Cathode

Product Added to Cart
RS Pro
Indicator; 14mm PMT; Flush; Green LED; Lead Wires Term.; 10mm Lamp Size; 24 Vdc
Allied Stock #: 70647590
Mfr's Part #: 7038948
$5.720 Each
Quantity added: