RS Pro 7038908

Image may be a representation.
See specs for product details.
Indicator; 14mm PMT; Flush; Yellow LED; Solder Tab Term.; 10mm Lamp Size; 220 Vac
Mfr. Part#: 7038908
Allied Stock#: 70826122

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$12.150 (Each)
1 $12.150
5 $11.540 (Save 5%)
10 $10.960 (Save 10%)
25 $10.080 (Save 17%)
50 $9.270 (Save 24%)
100 $8.530 (Save 30%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Yellow
Current Rating : 3 mA
IP Rating : IP67
Lamp Size : 10 mm
Lamp Type : LED
Length : 1.401" (35.6mm)
Mounting Hole Size : 14 mm
Series : 709226 Series
Shop By : Factory Choice
Temperature Rating : -40 to +85 C
Type : Panel Mount
Warranty : 3 Year Warranty

Overview

LED Indicators, 14mm Mount, Hyper-Bright, 110V & 230Vac
RS 14mm panel mount hyper bright LED indicators, with 10mm colored diffused epoxy lens, available in prominent or flush bezel styles. Applications they are typically used in include: process controls, professional electrical appliances, communication, radars, civil engineering vehicles, trucks, diggers, cranes, trains, HVAC, energy management applications, lifts and machine tools.

Product Added to Cart
RS Pro
Indicator; 14mm PMT; Flush; Yellow LED; Solder Tab Term.; 10mm Lamp Size; 220 Vac
Allied Stock #: 70826122
Mfr's Part #: 7038908
$12.150 Each
Quantity added: