RS PRO 7013570
LED Reflector Lamps GU5.3 8 W 3000 K Color Temp 12 V 410 lm 50000 h
Mfr. Part #: 7013570 / RS Stock #: 70647425
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Base Style
GU5.3
Beam Angle
60 °
Color Emitted
White
Color Temperature
3000 K
Diameter
49 mm
Lens Color
Clear
Life
50000 hrs.
Life Hours
>40000
Lumens
400
Power
8 W
Type
LED
UPC Code
5056112069737
Voltage Rating
12 V
Overview
Active Cooled LED Dichroic Replacement 8W
These MR16 LED lamps install easily into any 2 pin GU5.3 / GX5.3 low voltage 12V socket. They are suitable as direct replacements in most MR16 fixtures that use MR16 or MR11 low voltage halogen lamps. They deliver energy savings of up to 35% with up to 25 times the life span of the lamps that they replace. An integral active thermal management system drives heat away from the high brightness LED’s, allowing for exceptionally high luminous efficacy, lower junction temperatures, reliable longer life and a small form factor.
These MR16 LED lamps install easily into any 2 pin GU5.3 / GX5.3 low voltage 12V socket. They are suitable as direct replacements in most MR16 fixtures that use MR16 or MR11 low voltage halogen lamps. They deliver energy savings of up to 35% with up to 25 times the life span of the lamps that they replace. An integral active thermal management system drives heat away from the high brightness LED’s, allowing for exceptionally high luminous efficacy, lower junction temperatures, reliable longer life and a small form factor.