RS PRO 7004582
Heat Shrink Tubing Green/Yellow 3:1 0.12in x 32.8ft (3mm x 10m) 0.04 Shrink
Mfr. Part #: 7004582 / RS Stock #: 70647351
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$10.92
3
$10.36
15
$9.87
30
$9.06
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7004582
Color
Green ; Yellow
Inner Diameter
0.12000 in
Material
Polyolefin
Shrink Ratio
3:1
UPC Code
5056112068457
Overview
Polyolefin Heatshrink Tubing 3:1 (Reels)
Reels of tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength.
The 3:1 shrink ratio, and unique blends of chemical, electrical and physical properties make it suitable for a wide range of applications including electrical insulation, strain relief, cable bundling, Color coding and identification of wires, cables, pipes and electrical and electronic components and mechanical protection
Very good chemical and solvent resistance
Excellent physical and electrical performance
Reels of tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength.
The 3:1 shrink ratio, and unique blends of chemical, electrical and physical properties make it suitable for a wide range of applications including electrical insulation, strain relief, cable bundling, Color coding and identification of wires, cables, pipes and electrical and electronic components and mechanical protection
Very good chemical and solvent resistance
Excellent physical and electrical performance